Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Vibration Meters / Testers
                                                                                                  Print Page

                                                                                                  SV87-KIT

                                                                                                  Monitoring Solution, Wireless Vibration and Temp, Remote Monitoring Gateway, Sensor, Bluetooth/WiFi

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR SV87-KIT
                                                                                                  FLIR SV87-KIT
                                                                                                  FLIR SV87-KIT
                                                                                                  FLIR SV87-KIT
                                                                                                  FLIR SV87-KIT
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoSV87-KIT
                                                                                                  Order Code3588250
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoSV87-KIT
                                                                                                  Order Code3588250
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensitivity± 32g
                                                                                                  Frequency Range10Hz to 1kHz
                                                                                                  Sampling Rate-
                                                                                                  External Height - Metric-
                                                                                                  External Width - Metric-
                                                                                                  External Depth - Metric-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  SV87-KIT is a wireless connected sensing-solution designed for continuous vibration and temperature monitoring. Vibration trending and analysis can help detect serious problems with industrial machines long before the damage can be seen, making the SV87-KIT ideal for manufacturing environments that use rotating machinery, industrial pumps, fans, gearboxes, and motors. The included remote monitoring gateway stores sensor data and wirelessly transmits readings in real time to a mobile device or PC. This allows professionals to make knowledgeable decisions about machine operation and maintenance without having to wait for the next manual inspection – reducing unplanned downtime, lowering operational costs, and improving profitability.

                                                                                                  • Frequency range from 10Hz to 1KHz
                                                                                                  • One data point/90 sec capture rate
                                                                                                  • Display measurement trend of contact temperature: -30°C to 80°C (-22°F to 176°F)
                                                                                                  • When a user defined vibration or temperature threshold is exceeded, a warning alert/email is issued
                                                                                                  • Bluetooth and Wi-Fi connection
                                                                                                  • 32MB (approx. 5 days of data backup for 4 sensors in case of Wi-Fi outage) data storage
                                                                                                  • LEDs indicate power, sensor alarm and Wi-Fi status
                                                                                                  • 3 year warranty, IP40(gateway) & IP67(sensor) rated
                                                                                                  • Operating temperature range of gateway: -25°C to 65°C, sensor: -30°C to 80°C
                                                                                                  • Gateway: 100 V to 240 V AC, 50/60 Hz AC input

                                                                                                  Contents

                                                                                                  GW65 gateway for vibration monitoring solution, 4 gateway AC connectors for US/EU/UK/AUS power outlets, 4 SV87 remote vibration/temperature sensors with adhesive tape, Quick start guide, access to configuration and visualization software.

                                                                                                  Technical Specifications

                                                                                                  Sensitivity

                                                                                                  ± 32g

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  External Width - Metric

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Frequency Range

                                                                                                  10Hz to 1kHz

                                                                                                  External Height - Metric

                                                                                                  -

                                                                                                  External Depth - Metric

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Taiwan
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:90318080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.488
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway