Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  2700G-BG2M

                                                                                                  Calibrator, -15 to 300 psi, Pressure, 127 mm, 114 mm, 37 mm, 0.02% Full Scale, 1.22 lb

                                                                                                  FLUKE CALIBRATION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE CALIBRATION 2700G-BG2M
                                                                                                  ManufacturerFLUKE CALIBRATION
                                                                                                  Manufacturer Part No2700G-BG2M
                                                                                                  Order Code2888721
                                                                                                  Product Range2700G Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Stocked

                                                                                                  Product Information

                                                                                                  FLUKE CALIBRATION
                                                                                                  ManufacturerFLUKE CALIBRATION
                                                                                                  Manufacturer Part No2700G-BG2M
                                                                                                  Order Code2888721
                                                                                                  Product Range2700G Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypePressure
                                                                                                  External Height127mm
                                                                                                  External Width114mm
                                                                                                  External Depth37mm
                                                                                                  Accuracy0.02% Full Scale
                                                                                                  Weight1.22lb
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range2700G Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Economical pressure gauge for calibrating pressure measurement in devices such as pressure gauges, transmitters, transducers and switches. In addition it can be used as a check standard or to provide process measurements with data logging.

                                                                                                  • Range is -12 to 300psi (-80KPa to 2MPa)
                                                                                                  • 0.01 psi/ 0.001 bar resolution, 2000psi /14Mpa burst pressure
                                                                                                  • 5-1/2 digits display
                                                                                                  • 20 segment bar graph
                                                                                                  • Powered by 3 AA alkaline batteries
                                                                                                  • Can combined with the Fluke Calibration P5500 series of comparison test pumps

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Pressure gauge, Manual on CD-ROM in 14 languages, Calibration certificate, 1/4 NPT female to 1/4 BSP male adapter, 1/4 NPT female to M20X1.5 adapter, Universal ac power supply, USB communication cable.

                                                                                                  Notes

                                                                                                  In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Pressure

                                                                                                  External Width

                                                                                                  114mm

                                                                                                  Accuracy

                                                                                                  0.02% Full Scale

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  2700G Series

                                                                                                  External Height

                                                                                                  127mm

                                                                                                  External Depth

                                                                                                  37mm

                                                                                                  Weight

                                                                                                  1.22lb

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  China
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:90262080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):1.297
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway