Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery available
Order before 5pm
FREE Standard Delivery
on orders kr 850.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 217.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr 217.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part No740670
Order Code105559
Technical Datasheet
Product Range-
Fuse Current630mA
Voltage Rating VAC250VAC
Voltage Rating VDC-
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Blow Characteristic-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 740670 is a 630mA 250VAC Spare Fuse for use with model 70/73/75/77/79, 23/27, 8060A Fluke testing and measuring devices.
- 1.5kA Interrupt rated current
Applications
Test & Measurement
Technical Specifications
Product Range
-
Voltage Rating VAC
250VAC
Fuse Size Metric
5mm x 20mm
Blow Characteristic
-
Fuse Current
630mA
Voltage Rating VDC
-
Fuse Size Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996