Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Calibrators
                      Print Page

                      FLUKE 753 EU

                      Calibrator, Multifunction, Current, Frequency, Pressure, Resistance, Temperature, Voltage, 63 mm

                      FLUKE FLUKE 753 EU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE 753 EU
                      Order Code2454768
                      No Longer Manufactured
                      Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
                      Non-Cancellable / Non-Returnable

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE 753 EU
                      Order Code2454768
                      Calibration TypeCurrent, Frequency, Pressure, Resistance, Temperature, Voltage
                      External Height63mm
                      External Width136mm
                      External Depth245mm
                      Accuracy-
                      Weight1.2g
                      Operating Temperature Min-10°C
                      Operating Temperature Max50°C
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The 753 is a power multifunction documenting calibrator that lets you download procedures, lists, and instructions created with software-or upload data for printing, archiving, and analysis.

                      • Measure volts, mA, RTDs, thermocouples, frequency, and ohms to test sensors, transmitters etc
                      • Source/simulate volts, mA, thermocouples, RTDs, frequency, ohms, and pressure for calibration
                      • Power transmitters during test using loop supply with simultaneous mA measurement
                      • Measure/source pressure using any of 29 Fluke 700Pxx Pressure Modules
                      • Create and run automated as-found/as-left procedures to satisfy quality programs or regulations
                      • Holds up to a full week of downloaded procedures and calibration results
                      • Use many features like auto step, custom units, user entered values during test and many more
                      • Easy to use
                      • Bright white dual display. Read both sourced and measured parameters simultaneously
                      • Multi lingual interface
                      • Rechargeable Li-Ion battery for 10 hour uninterrupted use and includes gas gauge
                      • Handling of fast pulsed RTD transmitters and PLCs, with pulses as short as 1 ms
                      • Delivered with DPC/Track Sample software
                      • Compatible with many Asset Management software packages

                      Applications

                      Test & Measurement, Signal Processing, Sensing & Instrumentation

                      Contents

                      BC7240 battery charger, Li-Ion BP7240 battery pack, DPC track 2 Sample software, instruction manual, NIST traceable calibration report and data, 3 sets of TP220 test probes with 3 sets of extended tooth crocodile clips, two sets of AC280 hook clips, C799

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Calibration Type

                      Current, Frequency, Pressure, Resistance, Temperature, Voltage

                      External Width

                      136mm

                      Accuracy

                      -

                      Operating Temperature Min

                      -10°C

                      Product Range

                      -

                      External Height

                      63mm

                      External Depth

                      245mm

                      Weight

                      1.2g

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (15-Jun-2015)

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90308900
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.2
                      UN Hazard Code:3481
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway