Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Bench
                                                                                                  Print Page

                                                                                                  FLUKE 8846A EURO

                                                                                                  Dual Display Bench Digital Multimeter, True RMS, Auto Range, 1 kV, 10 A, 6.5 Digit

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE 8846A EURO
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE 8846A EURO
                                                                                                  Order Code1274091
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE 8846A EURO
                                                                                                  Order Code1274091
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Digits6.5
                                                                                                  DMM ConnectivityRS232
                                                                                                  Current Measure AC Max10A
                                                                                                  Voltage Measure AC Max1kV
                                                                                                  Resistance Measure Max1Gohm
                                                                                                  Product Range-
                                                                                                  Current Measure DC Max10A
                                                                                                  Voltage Measure DC Max1kV
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  DMM FunctionsCurrent, Voltage, Capacitance, Frequency, Resistance, Temperature
                                                                                                  Plug TypeEU
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The 8846A is a 6 ½ digit dual-display multimeters designed for benchtop, field service and system applications. Offers a full complement of measurement functions plus the RS-232, IEEE 488 and Ethernet remote interfaces make these meters ideal for precision measurements and in automated systems. Measures AC/DC voltage and current, resistance, frequency, capacitance and temperature.

                                                                                                  • 6-1/2 Digital dual-display
                                                                                                  • Continuity and diode test
                                                                                                  • Dual display allows two measurements to be displayed simultaneously
                                                                                                  • Remote operation via IEEE, RS-232 and Ethernet interfaces
                                                                                                  • Trigger in and measurement complete out
                                                                                                  • True-RMS
                                                                                                  • Two and four wire resistance measurements
                                                                                                  • Decibels with variable reference impedance and audio power measurement capability
                                                                                                  • Input terminals on front and rear panels
                                                                                                  • Front panel USB port for memory

                                                                                                  Applications

                                                                                                  Industrial, Maintenance & Repair, Test & Measurement

                                                                                                  Contents

                                                                                                  TL71 test leads, Line cord, USB to RS232 interface cable, FlukeView Forms software and Owners manual.

                                                                                                  Notes

                                                                                                  In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                  Technical Specifications

                                                                                                  No. of Digits

                                                                                                  6.5

                                                                                                  Current Measure AC Max

                                                                                                  10A

                                                                                                  Resistance Measure Max

                                                                                                  1Gohm

                                                                                                  Current Measure DC Max

                                                                                                  10A

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Plug Type

                                                                                                  EU

                                                                                                  DMM Connectivity

                                                                                                  RS232

                                                                                                  Voltage Measure AC Max

                                                                                                  1kV

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Voltage Measure DC Max

                                                                                                  1kV

                                                                                                  DMM Functions

                                                                                                  Current, Voltage, Capacitance, Frequency, Resistance, Temperature

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  United States
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:90318080
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):4.75
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway