Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Power Analysis Testers
                                                                                                  Print Page

                                                                                                  FLUKE-MDA-550/FPC EU PROMO

                                                                                                  Power Analyser, Promo, Current, Frequency, Harmonics, Power, Voltage, 4 Channel, 1mV to 1kV

                                                                                                  FLUKE FLUKE-MDA-550/FPC EU PROMO
                                                                                                  FLUKE FLUKE-MDA-550/FPC EU PROMO
                                                                                                  FLUKE FLUKE-MDA-550/FPC EU PROMO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-MDA-550/FPC EU PROMO
                                                                                                  Order Code4566118
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Stocked

                                                                                                  Product Information

                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-MDA-550/FPC EU PROMO
                                                                                                  Order Code4566118
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Analyser FunctionsCurrent, Frequency, Harmonics, Power, Voltage
                                                                                                  No. of Channels4 Channel
                                                                                                  Voltage Range rms1mV to 1kV
                                                                                                  Bandwidth-
                                                                                                  External Height-
                                                                                                  External Width-
                                                                                                  External Depth-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  FLUKE-MDA-550/FPC EU is a FLUKE-MDA-550-III motor-drive analyser with 1 year fluke premium care. It saves time and eliminates the hassle of setting up complex measurements, while simplifying motor-drive troubleshooting. Simply select a test and the step-by-step guided measurements show you where to make voltage and current connections, while the pre-set measurement profiles ensure you will capture all the data you need for each critical motor-drive section-from the input to the output, the DC bus and the motor itself. From basic to advanced measurements, the MDA-550 has you covered and with a built-in report generator you can quickly and easily generate as-found and as-left reports with confidence. The MDA-550 is the ideal portable motor-drive analysis test tool and can help safely locate and troubleshoot typical problems on inverter type motor-drive systems.

                                                                                                  • Measures Inverter output voltage, DC bus voltage and ripple voltage, harmonics, unbalance
                                                                                                  • Motor-drive analyser, waveform analyser and recording data logger all in one
                                                                                                  • 600V CAT IV/1000V CAT III rated for use at the service entrance and downstream
                                                                                                  • Perform extended harmonics measurements to identify effects of low & high order harmonics
                                                                                                  • Create reports quickly and easily that are perfect for documenting troubleshooting
                                                                                                  • Conduct guided measurements for motor-drive i/p, DC bus, drive o/p, motor i/p and shaft measurements

                                                                                                  Contents

                                                                                                  Motor drive analyser with 1 year fluke premium care, 1 x BP 291 li-ion battery pack, 1 x BC190 charger/power adapter, 3 x VPS421 100:1 high voltage probes with alligator clips, 1 x VPS410-II-R 10:1 500MHz voltage probe, 3 x i400s AC current clamp, 1 x SVS-500 shaft voltage set (3 x brush, probe holder, two-piece extension rod and magnetic base), Large size, protective carrying case with rollers (C437-II), FlukeView-2 PC software (full version) and Wi-Fi dongle.

                                                                                                  Warnings

                                                                                                  Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

                                                                                                  Notes

                                                                                                  PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

                                                                                                  Technical Specifications

                                                                                                  Analyser Functions

                                                                                                  Current, Frequency, Harmonics, Power, Voltage

                                                                                                  Voltage Range rms

                                                                                                  1mV to 1kV

                                                                                                  External Height

                                                                                                  -

                                                                                                  External Depth

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Channels

                                                                                                  4 Channel

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  External Width

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Promotional Offers EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Romania
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:90303370
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):14.5
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway