Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Interface / Communications Development Kits
                      Print Page

                      UMFT200XD-NC

                      Development Board, USB-I2C Interface, 8 Pads on the PCB I2C, Embedded ROM, USB Powered

                      FTDI UMFT200XD-NC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFTDI
                      Manufacturer Part NoUMFT200XD-NC
                      Order Code2498918
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerFTDI
                      Manufacturer Part NoUMFT200XD-NC
                      Order Code2498918
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypeInterface Module
                      Application Sub TypeUSB to I2C
                      Silicon ManufacturerFTDI
                      Silicon Core NumberFT200XD
                      Product Range-
                      Kit ContentsDev Board FT200XD
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      UMFT200XD-NC breakout module utilizes FT200XD IC to convert USB to an I2C. The UMFT200XD is a breakout board that converts USB2.0 full speed to I2C. These modules do not have a USB connector, instead the modules plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector. The I2C interface operates at +3.3V voltage levels, however all I/Os are 5V tolerant.

                      • Single chip USB to I2C interface
                      • Entire USB protocol handled on the chip. No USB specific firmware programming required
                      • Royalty free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases
                      • Configurable CBUS I/O pin
                      • Device supplied preprogrammed with unique USB serial number
                      • Supports bus powered, self powered and high power bus powered USB configurations
                      • Integrated power on reset circuit
                      • Low USB bandwidth consumption
                      • UHCI/OHCI/EHCI host controller compatible
                      • USB 2.0 full speed compatible

                      Applications

                      Communications & Networking, System Monitoring, Wireless, Industrial, Consumer Electronics, Sensing & Instrumentation

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Kit Application Type

                      Interface Module

                      Silicon Manufacturer

                      FTDI

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Application Sub Type

                      USB to I2C

                      Silicon Core Number

                      FT200XD

                      Kit Contents

                      Dev Board FT200XD

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway