Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 473.160 |
5+ | kr 419.460 |
10+ | kr 392.020 |
20+ | kr 384.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 473.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455R2201
Order Code1511225
Product Range1455
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric30.5mm
External Width - Metric165mm
External Depth - Metric220mm
IP RatingIP54
Body ColourNatural
NEMA Rating-
External Height - Imperial1.2"
External Width - Imperial6.5"
External Depth - Imperial8.66"
Product Range1455
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.5mm
External Depth - Metric
220mm
Body Colour
Natural
External Height - Imperial
1.2"
External Depth - Imperial
8.66"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
165mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
1455
Configurable
Yes
Technical Docs (3)
Alternatives for 1455R2201
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45