Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDNRMA1916BK1
Order Code2547023
Technical Datasheet
Rack U Height3U
External Width - Metric483mm
External Depth - Metric406mm
For Use WithOpen Relay Racks
External Width - Imperial19"
External Depth - Imperial16"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
3U
External Depth - Metric
406mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
Open Relay Racks
External Depth - Imperial
16"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6288
Product traceability