Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 196.890 |
| 10+ | kr 178.050 |
| 25+ | kr 159.210 |
| 100+ | kr 157.800 |
| 250+ | kr 156.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr 196.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33 15 243 0200 011
Order Code2311463
Technical Datasheet
Connector Type AIDC Socket
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions32Ways
Connector Type BIDC Socket
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
Cable Pitch0.635mm
Product Overview
The 33 15 243 0200 011 is a 0.2m 32-contact har-flex double ended IDC Flat Cable Assembly with strain relief female connectors. 30AWG, PVC cable and thermoplastic housing.
- IP20 Protection rating
- VW 1 Flammability rating
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
IDC Socket
No. of Positions
32Ways
Cable Length - Imperial
7.87"
Connector Pitch
1.27mm
Cable Assembly Type
-
Connector to Connector
IDC Receptacle to IDC Receptacle
Connector Type B
IDC Socket
Cable Length - Metric
200mm
Product Range
-
Cable Pitch
0.635mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01692