Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 189.360 |
| 10+ | kr 177.950 |
| 25+ | kr 166.420 |
| 100+ | kr 139.080 |
| 250+ | kr 135.510 |
Price for:Each
Minimum: 1
Multiple: 1
kr 189.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33 15 243 0500 003
Order Code2311453
Connector Type AIDC Socket
Connector to ConnectorIDC Receptacle to IDC Receptacle
Connector Type BIDC Socket
No. of Positions6Ways
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
Cable Pitch0.635mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 33 15 243 0500 003 is a 500mm 6-way 30AWG flat Ribbon Cable made of PVC with a har-flex® IDC female connector on each end. It comes with a strain-relief.
- VW-1 Flammability
- IP20 Protection
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector Type A
IDC Socket
Connector Type B
IDC Socket
Cable Length - Imperial
19.69"
Connector Pitch
1.27mm
Cable Assembly Type
-
SVHC
No SVHC (08-Jul-2021)
Connector to Connector
IDC Receptacle to IDC Receptacle
No. of Positions
6Ways
Cable Length - Metric
500mm
Product Range
-
Cable Pitch
0.635mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064