Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-FC10605L0-0450L
Order Code3755600
Product RangeGecko G125 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 304.780 |
10+ | kr 259.020 |
25+ | kr 231.200 |
100+ | kr 220.150 |
250+ | kr 206.360 |
Price for:Each
Minimum: 1
Multiple: 1
kr 304.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FC10605L0-0450L
Order Code3755600
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorGecko Receptacle to Free End
No. of Positions6Ways
Connector Pitch1.25mm
No. of Rows2 Row
Cable Length - Metric450mm
Cable Length - Imperial17.7"
Product RangeGecko G125 Series
Wire Gauge26AWG
Jacket ColourWhite
SVHCLead (27-Jun-2024)
Technical Specifications
Connector to Connector
Gecko Receptacle to Free End
Connector Pitch
1.25mm
Cable Length - Metric
450mm
Product Range
Gecko G125 Series
Jacket Colour
White
No. of Positions
6Ways
No. of Rows
2 Row
Cable Length - Imperial
17.7"
Wire Gauge
26AWG
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056