Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60F-3EP-10.16C
Order Code3361109
Product RangeEnerBee DF60
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 33.910 |
10+ | kr 22.650 |
100+ | kr 18.050 |
250+ | kr 17.700 |
500+ | kr 17.360 |
1000+ | kr 16.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 33.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60F-3EP-10.16C
Order Code3361109
Product RangeEnerBee DF60
Technical Datasheet
Product RangeEnerBee DF60
No. of Positions3Ways
Pitch Spacing10.16mm
For Use WithHirose EnerBee DF60 Series WTB Connectors
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
EnerBee DF60
No. of Positions
3Ways
For Use With
Hirose EnerBee DF60 Series WTB Connectors
Gender
Plug
Pitch Spacing
10.16mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0129