Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 14.930 |
| 10+ | kr 13.050 |
| 50+ | kr 8.930 |
| 100+ | kr 8.720 |
| 250+ | kr 8.670 |
| 500+ | kr 8.630 |
| 1000+ | kr 8.570 |
| 2500+ | kr 8.520 |
Product Information
Product Overview
The SS360ST is a high-sensitivity bipolar latching Digital Hall-effect Sensor IC, small, sensitive and versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. This is designed to respond to alternating North and South poles. The SS360NT is turned ON by a North pole while the SS360ST and SS460S are turned ON by a South pole. The SS360ST offers reliable switching points with a high magnetic sensitivity of 30G typical (55G maximum). This sensor IC does not use chopper stabilization on the Hall element, providing a clean output signal and a faster latch response time when compared to competitive high sensitivity Hall-effect bipolar latching sensor ICs which do use chopper stabilization.
- Turned ON by a south pole
- Fastest response time in its class, provides more efficiency in commutating a brushless DC motor
- No chopper stabilization, results in a clean output signal
- High sensitivity
- Bipolar latching magnetic
- Wide operating voltage range, allows for potential use in a wide range of applications
- Built-in reverse voltage, enhances protection of sensor and circuits
- Durable design, allows operation up to 150°C
Applications
Industrial, Commercial, Motor Drive & Control, Sensing & Instrumentation, Metering, Robotics, Logistics, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Latching
SOT-23
3Pins
24V
150°C
-
20mA
SOT-23
3V
-40°C
-
Technical Docs (1)
Alternatives for SS360ST
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate