Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.99.0119
Order Code3819239
Product RangeSencity Road
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2,111.000 |
| 5+ | kr 1,975.000 |
| 10+ | kr 1,839.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,111.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.99.0119
Order Code3819239
Product RangeSencity Road
Technical Datasheet
Antenna TypeVehicle Rooftop
Frequency Min2.4GHz
Frequency Max2.69GHz
Antenna MountingSMA Connector
Gain6dBi
VSWR2
Input Power40W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeSencity Road
Technical Specifications
Antenna Type
Vehicle Rooftop
Frequency Max
2.69GHz
Gain
6dBi
Input Power
40W
Antenna Polarisation
Vertical
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Sencity Road
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4