Print Page
Alternatives for PA35WP-F
1 Product Found
Product Overview
The PA35WP-F from Hylec is a 12 pole pillar terminal block with wire protector. This terminal block is suitable for wire size ranging from 20AWG to 18AWG.
- Polyamide PA6.6 natural colour
- Dimension of terminal block is 15.2mm x 15mm x 93.5mm (H x W x L)
- Standard base style
- Nickel plated brass terminal
- Zinc plated steel screw
- Wire protector made in stainless steel
- Operating temperature range from -5°C to 125°C
- Weight of 21Kg
- UL94 V-2 flammability rating
- EN approved and cULus recognised
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
8mm
Rated Voltage
450V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
12Ways
Wire Size AWG Max
18AWG
Rated Current
17.5A
Product Range
PA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020185