Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoTA8-A24AC/DC
Order Code9939598
Product RangeTA8-A
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoTA8-A24AC/DC
Order Code9939598
Product RangeTA8-A
Technical Datasheet
Time Min0.05s
Time Max60h
Product RangeTA8-A
No. of Timing Ranges16Ranges
Contact ConfigurationDPDT
Supply Voltage Max240VAC
Current Rating Nom5A
Relay MountingQuick Connect
Nom Input Voltage24V
SVHCTo Be Advised
Product Overview
Short body on-delay timer, with 16 ranges selectable from front panel.
- 16 Timing ranges 0.05 secs to 60 hours, selectable from the front panel
- DPCO timed contacts
- LED indicators for Time Range, Time Up, Power On/Timing
- Standard 48 DIN panel mounting with 8-pin relay type bases
- UL and CSA approved
Technical Specifications
Time Min
0.05s
Product Range
TA8-A
Contact Configuration
DPDT
Current Rating Nom
5A
Nom Input Voltage
24V
Time Max
60h
No. of Timing Ranges
16Ranges
Supply Voltage Max
240VAC
Relay Mounting
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1