Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSM10GD120DN2BOSA1
Order Code1496947
Also Known AsBSM10GD120DN2, SP000100367
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSM10GD120DN2BOSA1
Order Code1496947
Also Known AsBSM10GD120DN2, SP000100367
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationThree Phase Full Bridge
DC Collector Current15A
Continuous Collector Current15A
Collector Emitter Saturation Voltage Vce(on)3.2V
Collector Emitter Saturation Voltage3.2V
Power Dissipation Pd80W
Power Dissipation80W
Operating Temperature Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max125°C
Transistor Case StyleEconoPACK
No. of Pins17Pins
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BSM10GD120DN2 is a 1200V IGBT Power Module with 3-phase full-bridge and fast free-wheel diodes.
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
15A
Collector Emitter Saturation Voltage Vce(on)
3.2V
Power Dissipation Pd
80W
Operating Temperature Max
125°C
Junction Temperature Tj Max
125°C
No. of Pins
17Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
IGBT Configuration
Three Phase Full Bridge
Continuous Collector Current
15A
Collector Emitter Saturation Voltage
3.2V
Power Dissipation
80W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
EconoPACK
IGBT Termination
Press Fit
IGBT Technology
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
Product traceability