Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 8,062.000 |
Product Information
Product Overview
CYTVII-B-H-8M-320-CPU is a 320-pin evaluation board is based on the TRAVEO™ T2G body high family of devices. The evaluation board is designed to enable the users to develop and test functionalities such as Audio Interface, Automotive Ethernet, Gigabit Ethernet, SD Card, SMIF, Dual QSPI User Switch, User LED and UART communication. Rest of the features like CAN, LIN, Potentiometer, LED’s and Switches etc that is not included in the board design, is still accessible in the SAMTEC connector. The evaluation board can be mounted on the CYTVII-B-E-BB base board for the extended features. Programming interface (Arm Standard JTAG, Cortex® Debug, Cortex Debug + ETM and Arm ETM Mictor) to connect several programming tools such as IAR I-jet, Green Hills MULTI, also MiniProg.
- Traveo™ II CYT4BF series 8M flash 320pin BGA device
- Reset controller with manual reset switch and voltage supervision
- One user switch and one user LED
- Samtec connector interface for connecting to the base board CYTVII-B-E-BB
- USB to UART bridge
Technical Specifications
Infineon
Traveo II
Cortex-M0+, Cortex-M7F
Evaluation Board CYT4BF8C
No SVHC (21-Jan-2025)
32bit
ARM
CYT4BFCC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate