Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDD170N36KHPSA1
Order Code4057929
Also Known AsSP005629449, DD170N36K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 8+ | kr 2,038.000 |
Price for:Each
Minimum: 8
Multiple: 8
kr 16,304.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD170N36KHPSA1
Order Code4057929
Also Known AsSP005629449, DD170N36K
Technical Datasheet
Repetitive Peak Reverse Voltage3.6kV
Average Forward Current170A
Forward Voltage Max1.82V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current5.3kA
Diode MountingScrew
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
3.6kV
Forward Voltage Max
1.82V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Screw
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
170A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
5.3kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308