Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALAHNBIM69D130V01TOBO1
Order Code3404703
Product RangeXENSIV Series
Also Known AsSP005285852
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALAHNBIM69D130V01TOBO1
Order Code3404703
Product RangeXENSIV Series
Also Known AsSP005285852
Silicon ManufacturerInfineon
Silicon Core NumberIM69D130
Kit Application TypeAudio
Application Sub TypeMEMS Microphone
Kit ContentsEval Board IM69D130
Product RangeXENSIV Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Audiohub Nano enables the evaluation of Infineon digital PDM XENSIVTM MEMS microphones
- Up to two XENSIVTM MEMS microphones can be connected to evaluation board in mono or stereo output
- Audio streaming over USB interface
- 48KHz sampling rate
- 24bit audio data (stereo)
- Mode switch for toggling between normal and low power mode with 4 pre-defined gain configurations
- LEDs indication for the configured gain level in normal mode and low power mode
- Volume unit meter display with on board LEDs
- Powered through micro-USB
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Audio
Kit Contents
Eval Board IM69D130
SVHC
No SVHC (27-Jun-2018)
Silicon Core Number
IM69D130
Application Sub Type
MEMS Microphone
Product Range
XENSIV Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1