Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Interface / Communications Development Kits
                      Print Page

                      EVALISO1I811TTOBO1

                      EVALUATION BOARD, DIGITAL ISOLATOR, 5.5V

                      INFINEON EVALISO1I811TTOBO1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoEVALISO1I811TTOBO1
                      Order Code3665352
                      Also Known AsEVAL ISO1I811T, SP000918168
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 1,365.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 1,365.72 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoEVALISO1I811TTOBO1
                      Order Code3665352
                      Also Known AsEVAL ISO1I811T, SP000918168
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypeInterface
                      Application Sub TypeDigital Isolator
                      Silicon ManufacturerInfineon
                      Silicon Core NumberISO1I811T
                      Product Range-
                      Kit ContentsEvaluation Board ISO1I811T
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      EVALISO1I811TTOBO1 is an evaluation-board with two isolated 8 channel IEC61131-2 compatible digital input IC’s for a wide range of industrial applications. The board is designed to allow easy exploration of the features of the ISOFACE™ digital input part. It contains two ISO1I811T as an electrically isolated 8bit data input interface in TSSOP-48 package. These parts are used to detect the signal states of up to eight independent input lines according to IEC61131-2 Type 1/2/3 with a common ground. An 8bit parallel/serial µC compatible interface allows to connect the IC directly to a µC system. The input interface supports also a direct control mode and is designed to operate with 3.3/5V CMOS compatible levels. The data transfer from input to output side across the galvanic isolation uses Infineon’s coreless transformer technology. Suitable for programmable logic controllers, distributed control systems, general control equipment, robotics and solid-state relay applications.

                      • VBB input voltage range from 9.6V to 35V
                      • Oscillator frequency range from 50KHz to 125KHz
                      • Temperature range up to 135°C junction
                      • Low temperature drift
                      • Superior EMI robustness and robust over operational lifetime
                      • Secure data transfer under very harsh conditions

                      Technical Specifications

                      Kit Application Type

                      Interface

                      Silicon Manufacturer

                      Infineon

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Application Sub Type

                      Digital Isolator

                      Silicon Core Number

                      ISO1I811T

                      Kit Contents

                      Evaluation Board ISO1I811T

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway