Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF150R12KS4HOSA1
Order Code2726119
Product Range62mm C
Also Known AsFF150R12KS4, SP000100706
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationDual
Continuous Collector Current225A
DC Collector Current225A
Collector Emitter Saturation Voltage Vce(on)3.2V
Collector Emitter Saturation Voltage3.2V
Power Dissipation1.25kW
Power Dissipation Pd1.25kW
Operating Temperature Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 2 Fast
Transistor MountingPanel
Product Range62mm C
SVHCNo SVHC (23-Jan-2024)
Alternatives for FF150R12KS4HOSA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
225A
Collector Emitter Saturation Voltage Vce(on)
3.2V
Power Dissipation
1.25kW
Operating Temperature Max
125°C
Junction Temperature Tj Max
125°C
IGBT Termination
Stud
IGBT Technology
IGBT 2 Fast
Product Range
62mm C
IGBT Configuration
Dual
DC Collector Current
225A
Collector Emitter Saturation Voltage
3.2V
Power Dissipation Pd
1.25kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337