Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,475.000 |
| 5+ | kr 1,360.000 |
| 10+ | kr 1,245.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,475.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R06KE3HOSA1
Order Code2726129
Product Range62mm C
Also Known AsFF300R06KE3, SP000085374
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityN Channel
DC Collector Current400A
Continuous Collector Current400A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation Pd940W
Power Dissipation940W
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range62mm C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
400A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
940W
Collector Emitter Voltage V(br)ceo
600V
Junction Temperature Tj Max
150°C
IGBT Termination
Tab
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
62mm C
Transistor Polarity
N Channel
Continuous Collector Current
400A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
940W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362874
Product traceability