Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Magnetic Sensors
                                                                                                  5. Hall Effect Switches & Latches
                                                                                                  Print Page

                                                                                                  TLE49681KXTSA1

                                                                                                  Hall Effect Switch, Bipolar Hall Effect Switch, 0.001 T, -0.001 T, 3 V, 32 V

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON TLE49681KXTSA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTLE49681KXTSA1
                                                                                                  Order Code3889239
                                                                                                  Also Known AsSP000847992, TLE4968-1K
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  2,734 In Stock

                                                                                                  Need more?

                                                                                                  FREE Standard Delivery
                                                                                                  on orders kr 0.00 and over
                                                                                                  .
                                                                                                  .
                                                                                                  Accurate delivery times will be calculated in Checkout
                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr 6.020
                                                                                                  10+kr 4.620
                                                                                                  100+kr 4.190
                                                                                                  500+kr 3.460
                                                                                                  1000+kr 3.320
                                                                                                  2500+kr 3.130
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr 6.02 (ex VAT)
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTLE49681KXTSA1
                                                                                                  Order Code3889239
                                                                                                  Also Known AsSP000847992, TLE4968-1K
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Hall Effect TypeBipolar
                                                                                                  Switch TypeBipolar Hall Effect Switch
                                                                                                  Operating Point Typ0.001T
                                                                                                  Release Point Typ-0.001T
                                                                                                  Hysteresis Typ-
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max32V
                                                                                                  Sensor Case StyleSC-59
                                                                                                  Sensor Case / PackageSC-59
                                                                                                  No. of Pins3 Pin
                                                                                                  Sensor Output TypeDigital
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output InterfaceOpen Drain
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max170°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  TLE49681KXTSA1 is a high-precision automotive unipolar hall effect switch. It is designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds. Target applications for the TLE496x Hall switch family are all applications that require a high-precision Hall switch with an operating temperature range from -40°C to 170°C. Its superior supply voltage range from 3V to 32V with overvoltage capability (e.g. load-dump) up to 42V without external resistor makes it ideally suited for automotive and industrial applications. The TLE4968-1K has very low magnetic thresholds and a bipolar switching behaviour. It is therefore suited for applications that require a high-sensitivity device and an output switching close to zero magnetic field values. Possible applications are BLDC rotor position measurement or speed and position measurements in camshaft or transmission applications.

                                                                                                  • Operating supply voltage range from 3.0V to 32V, AEC-Q100 qualified
                                                                                                  • Operation from unregulated power supply, reverse polarity protection (-18V)
                                                                                                  • Overvoltage capability up to 42V without external resistor
                                                                                                  • Output overcurrent and overtemperature protection, active error compensation
                                                                                                  • High stability of magnetic thresholds, low jitter (typ. 0.35μs)
                                                                                                  • High ESD performance, open drain output interface, bipolar hall effect switch
                                                                                                  • 1.6mA supply current (TA = 25°C) typ, low BOP: 1mT, BRP: -1mT sensitivity
                                                                                                  • Reverse current is 0.05mA typ (for VDD = -18V, TA = 25°C)
                                                                                                  • Output current limitation range from 30 to 70mA (internally limited and thermal shutdown, TA = 25°C)
                                                                                                  • PG-SC59-3-5 package, junction temperature range from -40 to 170°C

                                                                                                  Technical Specifications

                                                                                                  Hall Effect Type

                                                                                                  Bipolar

                                                                                                  Operating Point Typ

                                                                                                  0.001T

                                                                                                  Hysteresis Typ

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  32V

                                                                                                  Sensor Case / Package

                                                                                                  SC-59

                                                                                                  Sensor Output Type

                                                                                                  Digital

                                                                                                  Output Interface

                                                                                                  Open Drain

                                                                                                  Operating Temperature Max

                                                                                                  170°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Switch Type

                                                                                                  Bipolar Hall Effect Switch

                                                                                                  Release Point Typ

                                                                                                  -0.001T

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Sensor Case Style

                                                                                                  SC-59

                                                                                                  No. of Pins

                                                                                                  3 Pin

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Malaysia
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.001588
                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway