Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      TLF42772LDXUMA1

                      LDO Voltage Regulator, Adjustable, AEC-Q100, 5V to 45V, 200mV drop., 5V to 12V/300mA out,TSON-10

                      Date/Lot Code

                      INFINEON TLF42772LDXUMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoTLF42772LDXUMA1
                      Order Code2780893
                      Product RangeAdj 300mA LDO Voltage Regulators
                      Also Known AsTLF4277-2LD, SP001488242
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 26.670
                      10+kr 19.890
                      50+kr 18.160
                      100+kr 16.210
                      250+kr 15.290
                      500+kr 14.830
                      1000+kr 14.370
                      2500+kr 13.790
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 26.67 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoTLF42772LDXUMA1
                      Order Code2780893
                      Product RangeAdj 300mA LDO Voltage Regulators
                      Also Known AsTLF4277-2LD, SP001488242
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      Input Voltage Min5V
                      Input Voltage Max45V
                      No. of Outputs1Outputs
                      Output Voltage - Nom-
                      Output Voltage Min5V
                      Output Voltage Max12V
                      PolarityPositive Output
                      Max Output Current300mA
                      Dropout Voltage - Typ @ Current200mV
                      Dropout Voltage Typ @ Current200mV
                      IC MountingSurface Mount
                      IC Case / PackageTSON
                      No. of Pins10Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product RangeAdj 300mA LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Output Type

                      Adjustable

                      Input Voltage Max

                      45V

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      12V

                      Max Output Current

                      300mA

                      Dropout Voltage Typ @ Current

                      200mV

                      IC Case / Package

                      TSON

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Adj 300mA LDO Voltage Regulators

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      5V

                      No. of Outputs

                      1Outputs

                      Output Voltage Min

                      5V

                      Polarity

                      Positive Output

                      Dropout Voltage - Typ @ Current

                      200mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      10Pins

                      Operating Temperature Max

                      150°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000025
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway