Print Page
03097
Socket Set, 1/4" Drive, 24 Pieces
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,314.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,314.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No03097
Order Code4350907
Technical Datasheet
Kit Contents24Pcs of 4, 4.5, 6, 7, 8, 9, 10, 11, 13, 14mm Sockets, 6" Extension Bar, 1/4" Reversible Ratchet
Product Range-
SVHCTo Be Advised
Product Overview
03097 is an insulated 1/4″ drive 24 piece metric socket and bit set.
- Fully insulated, exceeds international standards
- Lifetime guarantee on tool and insulation
- Made using a unique injection moulded process
- Nylon thermoplastic insulation material, chrome vanadium steel metal material
- IEC60900, category C, VDE specifications
- 255mm length, 215mm width, 50mm depth
Contents
Reversible ratchet (01775), 6” extension (01778), 4mm socket (07200), 5.5mm socket (07203), 6mm socket (07204), 7mm socket (07206), 8mm socket (07208), 9mm socket (07210), 10mm socket (07212), 11mm socket (07214), 13mm socket (07218), 14mm socket (07220), Bit adaptor and bits (07350).
Technical Specifications
Kit Contents
24Pcs of 4, 4.5, 6, 7, 8, 9, 10, 11, 13, 14mm Sockets, 6" Extension Bar, 1/4" Reversible Ratchet
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.846