Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 848.500 |
Price for:Each
Minimum: 1
Multiple: 1
kr 848.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8117DEMO4Z
Order Code2843630
Silicon ManufacturerIntersil
Silicon Core NumberISL8117
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Controller
Kit ContentsDemo Board ISL8117
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ISL8117DEMO4Z from is an ISL8117 demonstration board. The ISL8117 is a 60V high voltage synchronous buck controller that offers external soft-start, independent enable functions and integrates UV/OV/OC/OT protection. Its current mode control architecture and internal compensation network keep peripheral component count minimal. Programmable switching frequency ranging from 100KHz to 2MHz helps to optimize inductor size while the strong gate driver delivers up to 30A for the buck output.
- Small, compact design
- Wide input range from 6V to 60V
- High light-load efficiency in pulse skipping DEM operation
- Programmable soft-start
- Optional DEM/CCM operation
- Supports pre-bias output with SR soft-start
- External frequency synchronous
- PGOOD indicator
- OCP, OVP, OTP and UVP protection
Technical Specifications
Silicon Manufacturer
Intersil
Kit Application Type
Power Management
Kit Contents
Demo Board ISL8117
Automotive Qualification Standard
-
Silicon Core Number
ISL8117
Application Sub Type
Synchronous Buck Controller
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256