Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No143-8170-082
Order Code4127129
Product RangeRPRM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,336.810 |
| 5+ | kr 1,193.210 |
| 10+ | kr 1,136.270 |
| 25+ | kr 1,065.190 |
| 50+ | kr 1,014.550 |
| 100+ | kr 988.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,336.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No143-8170-082
Order Code4127129
Product RangeRPRM Series
Technical Datasheet
Product RangeRPRM Series
No. of Contacts20Contacts
No. of Rows4 Row
GenderSocket
Rectangular Shell Size-
Contact GenderSocket
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Technical Specifications
Product Range
RPRM Series
No. of Rows
4 Row
Rectangular Shell Size
-
Contact Termination Type
Solder
No. of Contacts
20Contacts
Gender
Socket
Contact Gender
Socket
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422