Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Stripping Tools
                      5. Cable Strippers
                      Print Page

                      71000

                      Cable Stripping Tool, Round Cables, 4 mm - 70 mm Stripping Capacity

                      JOKARI 71000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerJOKARI
                      Manufacturer Part No71000
                      Order Code2766273
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      1+kr 1,751.960
                      Price for:1 Set
                      Minimum: 1
                      Multiple: 1
                      kr 1,751.96 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerJOKARI
                      Manufacturer Part No71000
                      Order Code2766273
                      Technical Datasheet

                      Data Sheet

                      Stripping Capacity AWG-
                      Stripping Capacity Metric4mm to 70mm
                      For Use WithRound Cables
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Cable Knife System - Brackets can be changed for different cable diameters
                      • For round cables for flexible and fixed installation, installation cable (indoor and outdoor)
                      • Including small window in the bracket to see the knife stripping the insulation
                      • TÜV / GS-approved
                      • Delivery contents: Cable knife including 5 brackets covering the following capacities: 4-16 / 8-28 / 27-35 / 35-50 and 50-70 mm Ø ( 5/32 - 2.3/4")

                      Technical Specifications

                      Stripping Capacity AWG

                      -

                      For Use With

                      Round Cables

                      SVHC

                      No SVHC (21-Jan-2025)

                      Stripping Capacity Metric

                      4mm to 70mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82119300
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.673
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway