Print Page
A765KN128M0GLAE012
Polymer Aluminium Electrolytic Capacitor, 1200 µF, 4 V, Radial Can - SMD, 0.012 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoA765KN128M0GLAE012
Order Code4374914RL
Product RangeA765 Series
Technical Datasheet
2,427 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 17.00 Hrs
Quantity | Price (ex VAT) |
---|---|
500+ | kr 5.410 |
1500+ | kr 4.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
kr 2,745.00 (ex VAT)
A kr 40.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoA765KN128M0GLAE012
Order Code4374914RL
Product RangeA765 Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)4V
Capacitor Case / PackageRadial Can - SMD
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current3.5A
Product Diameter8mm
Product Length8.3mm
Product Width8.3mm
Product Height9.7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA765 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Capacitance
1200µF
Capacitor Case / Package
Radial Can - SMD
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
8.3mm
Operating Temperature Min
-55°C
Product Range
A765 Series
Voltage(DC)
4V
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.5A
Product Length
8.3mm
Product Height
9.7mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability