Print Page
A902GP150V220A
Motor Run Capacitor, Aluminum Electrolytic, Can, 150 µF, 0%, +25%, Panel Mount, 220 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoA902GP150V220A
Order Code4374722
Product RangeMotor Start Series
Technical Datasheet
58 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 17.00 Hrs
Quantity | Price (ex VAT) |
---|---|
10+ | kr 166.430 |
30+ | kr 156.380 |
Price for:Each
Minimum: 10
Multiple: 10
kr 1,664.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoA902GP150V220A
Order Code4374722
Product RangeMotor Start Series
Technical Datasheet
Dielectric TypeAluminum Electrolytic
Capacitor Case / PackageCan
Capacitance150µF
Capacitance Tolerance0%, +25%
Capacitor MountingPanel Mount
Voltage(AC)220V
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating-
Product Diameter38mm
Product Height116mm
Product RangeMotor Start Series
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Dielectric Type
Aluminum Electrolytic
Capacitance
150µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
116mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Can
Capacitance Tolerance
0%, +25%
Voltage(AC)
220V
Lead Spacing
-
Product Diameter
38mm
Product Range
Motor Start Series
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability