PHE450HK4470JR05
General Purpose Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 4700 pF, ± 5%, 180 V
Quantity | Price (ex VAT) |
---|---|
300+ | kr 3.170 |
900+ | kr 3.160 |
Product Information
Product Overview
The PHE450 Series is a polypropylene dielectric with double metallized polyester film as electrodes. The capacitor is encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.Typical applications include high frequency applications with high current stress such as deflection circuits in televisions and protection circuits in switched mode power supply (SMPS) and electronic ballasts.
- Rated voltage: 250 – 3,000 VDC / 180 – 1,000 VAC
- Capacitance range: 0.00033 – 10 μF / Capacitance tolerance: ±5%, other tolerances on request
- Lead spacing: 7.5 – 37.5 mm
- Climatic category: 55/105/56, IEC 60068–1 / Category temperature range of −55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Double Metallized PP
4700pF
180V
Through Hole
GRADE II (Test Condition A)
PHE450/F450 Series
105°C
Radial Box - 2 Pin
± 5%
250V
Radial Leaded
7.5mm
-55°C
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate