Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4ATFBU5150A3JJ
Order Code2664805
Product RangeC4AT Series
Also Known As4ATFBU5150A3JJ
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 247.060 |
36+ | kr 155.210 |
72+ | kr 148.260 |
108+ | kr 141.190 |
252+ | kr 139.430 |
504+ | kr 137.540 |
Price for:Each
Minimum: 1
Multiple: 1
kr 247.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4ATFBU5150A3JJ
Order Code2664805
Product RangeC4AT Series
Also Known As4ATFBU5150A3JJ
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance15µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating50V/µs
Peak Current753A
RMS Current (Irms)14A
ESR0.0029ohm
Product Diameter-
Product Length42.5mm
Product Width28mm
Product Height37mm
Ripple Current-
Output (kvar)-
Height37mm
Product RangeC4AT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The C4AT Series is a polypropylene metallized film with rectangular plastic box type filled with resin and 2 or 4 tinned copper wires.Typical applications include switching.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
15µF
Typical Applications
High Frequency
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
753A
ESR
0.0029ohm
Product Length
42.5mm
Product Height
37mm
Output (kvar)
-
Product Range
C4AT Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
PC Pin
dv/dt Rating
50V/µs
RMS Current (Irms)
14A
Product Diameter
-
Product Width
28mm
Ripple Current
-
Height
37mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability