Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Film Capacitors
                                                                                                  5. Power Film Capacitors
                                                                                                  Print Page

                                                                                                  C4BSPBX4120ZBJJ

                                                                                                  Power Film Capacitor, Metallized PP, Radial Box - Tabs, 1.2 µF, ± 5%, Snubber, Panel Mount

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEMET C4BSPBX4120ZBJJ
                                                                                                  ManufacturerKEMET
                                                                                                  Manufacturer Part NoC4BSPBX4120ZBJJ
                                                                                                  Order Code2664825
                                                                                                  Product RangeC4BS Series
                                                                                                  Also Known As4BSPBX4120ZBJJ
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  73 In Stock

                                                                                                  Need more?

                                                                                                  FREE Standard Delivery
                                                                                                  on orders kr 0.00 and over
                                                                                                  EXPRESS Delivery available
                                                                                                  Order before 5pm
                                                                                                  Accurate delivery times will be calculated in Checkout
                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr 164.270
                                                                                                  36+kr 111.050
                                                                                                  72+kr 109.870
                                                                                                  108+kr 108.570
                                                                                                  504+kr 101.390
                                                                                                  1008+kr 99.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr 164.27 (ex VAT)
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KEMET
                                                                                                  ManufacturerKEMET
                                                                                                  Manufacturer Part NoC4BSPBX4120ZBJJ
                                                                                                  Order Code2664825
                                                                                                  Product RangeC4BS Series
                                                                                                  Also Known As4BSPBX4120ZBJJ
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Dielectric TypeMetallized PP
                                                                                                  Capacitor Case / PackageRadial Box - Tabs
                                                                                                  Capacitance1.2µF
                                                                                                  Capacitance Tolerance± 5%
                                                                                                  Typical ApplicationsSnubber
                                                                                                  Capacitor MountingPanel Mount
                                                                                                  Voltage(AC)630V
                                                                                                  Voltage(DC)1.2kV
                                                                                                  Humidity Rating-
                                                                                                  Capacitor TerminalsSolder Lug
                                                                                                  Lead Spacing-
                                                                                                  dv/dt Rating965V/µs
                                                                                                  Peak Current1.158kA
                                                                                                  RMS Current (Irms)29A
                                                                                                  ESR0.0028ohm
                                                                                                  Product Diameter-
                                                                                                  Product Length42.5mm
                                                                                                  Product Width28mm
                                                                                                  Product Height37mm
                                                                                                  Ripple Current-
                                                                                                  Height37mm
                                                                                                  Output (kvar)-
                                                                                                  Product RangeC4BS Series
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The C4BS Series is a polypropylene metallized film with rectangular plastic box type filled with resin and tinned brass lugs.Typical applications include IGBT devices.

                                                                                                  • Self-healing
                                                                                                  • Low losses
                                                                                                  • High ripple current
                                                                                                  • High contact reliability
                                                                                                  • Suitable for high frequency applications

                                                                                                  Technical Specifications

                                                                                                  Dielectric Type

                                                                                                  Metallized PP

                                                                                                  Capacitance

                                                                                                  1.2µF

                                                                                                  Typical Applications

                                                                                                  Snubber

                                                                                                  Voltage(AC)

                                                                                                  630V

                                                                                                  Humidity Rating

                                                                                                  -

                                                                                                  Lead Spacing

                                                                                                  -

                                                                                                  Peak Current

                                                                                                  1.158kA

                                                                                                  ESR

                                                                                                  0.0028ohm

                                                                                                  Product Length

                                                                                                  42.5mm

                                                                                                  Product Height

                                                                                                  37mm

                                                                                                  Height

                                                                                                  37mm

                                                                                                  Product Range

                                                                                                  C4BS Series

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Capacitor Case / Package

                                                                                                  Radial Box - Tabs

                                                                                                  Capacitance Tolerance

                                                                                                  ± 5%

                                                                                                  Capacitor Mounting

                                                                                                  Panel Mount

                                                                                                  Voltage(DC)

                                                                                                  1.2kV

                                                                                                  Capacitor Terminals

                                                                                                  Solder Lug

                                                                                                  dv/dt Rating

                                                                                                  965V/µs

                                                                                                  RMS Current (Irms)

                                                                                                  29A

                                                                                                  Product Diameter

                                                                                                  -

                                                                                                  Product Width

                                                                                                  28mm

                                                                                                  Ripple Current

                                                                                                  -

                                                                                                  Output (kvar)

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Italy
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85322500
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.405965
                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway