Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCBR02C659C5GAC
Order Code3506463
Product RangeHiQ-CBR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
15000+ | kr 0.354 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
kr 5,310.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR02C659C5GAC
Order Code3506463
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance6.5pF
Voltage Rating50V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
6.5pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability