Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. General Purpose Film Capacitors
                      Print Page

                      LDBCA2120JC5N0

                      General Purpose Film Capacitor, Metallized PPS Stacked, 1206 [3216 Metric], 0.012 µF, ± 5%, 50 V

                      Date/Lot Code

                      KEMET LDBCA2120JC5N0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoLDBCA2120JC5N0
                      Order Code3016206
                      Product RangeLDB Series
                      Also Known AsDBCA2120JC5N0
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      QuantityPrice (ex VAT)
                      3000+kr 4.580
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 3000
                      Multiple: 3000
                      kr 13,740.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoLDBCA2120JC5N0
                      Order Code3016206
                      Product RangeLDB Series
                      Also Known AsDBCA2120JC5N0
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PPS Stacked
                      Capacitor Case / Package1206 [3216 Metric]
                      Capacitance12000pF
                      Capacitance Tolerance± 5%
                      Voltage(AC)-
                      Voltage(DC)50V
                      Capacitor MountingSurface Mount
                      Capacitor TerminalsWraparound
                      Humidity RatingGRADE II (Test Condition A)
                      Lead Spacing-
                      Product Length3.3mm
                      Product Width1.7mm
                      Product Height1.1mm
                      Product RangeLDB Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Dielectric Type

                      Metallized PPS Stacked

                      Capacitance

                      12000pF

                      Voltage(AC)

                      -

                      Capacitor Mounting

                      Surface Mount

                      Humidity Rating

                      GRADE II (Test Condition A)

                      Product Length

                      3.3mm

                      Product Height

                      1.1mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Capacitor Case / Package

                      1206 [3216 Metric]

                      Capacitance Tolerance

                      ± 5%

                      Voltage(DC)

                      50V

                      Capacitor Terminals

                      Wraparound

                      Lead Spacing

                      -

                      Product Width

                      1.7mm

                      Product Range

                      LDB Series

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Italy
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322500
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway