Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Tantalum Capacitors
                                                                                                  5. Leaded Tantalum Capacitors
                                                                                                  Print Page

                                                                                                  M39003/01-6163

                                                                                                  Tantalum Capacitor, 0.1 µF, 50 V, ± 5%, PC Pin, 26 ohm

                                                                                                  Date/Lot Code

                                                                                                  KEMET M39003/01-6163
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKEMET
                                                                                                  Manufacturer Part NoM39003/01-6163
                                                                                                  Order Code3016623
                                                                                                  Product RangeT212_CSR13 M39003/01 Series
                                                                                                  Also Known AsT212A104J050BS, CSR13G104JB
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)
                                                                                                  QuantityPrice (ex VAT)
                                                                                                  150+kr 369.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 150
                                                                                                  Multiple: 150
                                                                                                  kr 55,396.50 (ex VAT)
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerKEMET
                                                                                                  Manufacturer Part NoM39003/01-6163
                                                                                                  Order Code3016623
                                                                                                  Product RangeT212_CSR13 M39003/01 Series
                                                                                                  Also Known AsT212A104J050BS, CSR13G104JB
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Capacitance0.1µF
                                                                                                  Voltage(DC)50V
                                                                                                  Capacitance Tolerance± 5%
                                                                                                  Capacitor TerminalsPC Pin
                                                                                                  Lead Spacing-
                                                                                                  ESR26ohm
                                                                                                  Failure RateB
                                                                                                  Ripple Current59mA
                                                                                                  Capacitor Case / PackageAxial Leaded
                                                                                                  Product Diameter-
                                                                                                  Product Length7.26mm
                                                                                                  Product Height-
                                                                                                  Product RangeT212_CSR13 M39003/01 Series
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  QualificationMIL-PRF-39003/01
                                                                                                  SVHCLead (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Capacitance

                                                                                                  0.1µF

                                                                                                  Capacitance Tolerance

                                                                                                  ± 5%

                                                                                                  Lead Spacing

                                                                                                  -

                                                                                                  Failure Rate

                                                                                                  B

                                                                                                  Capacitor Case / Package

                                                                                                  Axial Leaded

                                                                                                  Product Length

                                                                                                  7.26mm

                                                                                                  Product Range

                                                                                                  T212_CSR13 M39003/01 Series

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  Lead (21-Jan-2025)

                                                                                                  Voltage(DC)

                                                                                                  50V

                                                                                                  Capacitor Terminals

                                                                                                  PC Pin

                                                                                                  ESR

                                                                                                  26ohm

                                                                                                  Ripple Current

                                                                                                  59mA

                                                                                                  Product Diameter

                                                                                                  -

                                                                                                  Product Height

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Qualification

                                                                                                  MIL-PRF-39003/01

                                                                                                  Technical Docs (3)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Mexico
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85322100
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:Lead (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.001
                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway