Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPME271Y410MR30
Order Code9717510
Product RangePME271Y/P271 Series
Also Known AsP271HE102M250A
Technical Datasheet
10,359 In Stock
1,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 6.040 |
| 50+ | kr 5.550 |
| 100+ | kr 5.040 |
| 500+ | kr 4.280 |
| 1000+ | kr 4.020 |
| 2000+ | kr 3.880 |
Price for:Each
Minimum: 10
Multiple: 10
kr 60.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPME271Y410MR30
Order Code9717510
Product RangePME271Y/P271 Series
Also Known AsP271HE102M250A
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1000pF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y250VAC
dv/dt Rating2kV/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10.2mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePME271Y/P271 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PME271Y Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
- Approvals: ENEC, UL, cUL, CQC / Rated voltage: 250 VAC 50/60 Hz
- Capacitance range: 0.001 – 0.1 μF / Capacitance tolerance: ±20% / Lead spacing: 10.2 – 25.4 mm
- Climatic category: 40/100/56/B, IEC 60068–1
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 3,000 VDC
- Highest possible safety regarding active and passive flammability
- Operating temperature range of -40˚C to +100˚C
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
1000pF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
2kV/µs
Lead Spacing
10.2mm
Operating Temperature Max
100°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
250VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
PME271Y/P271 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PME271Y410MR30
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726