Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. General Purpose Film Capacitors
                      Print Page

                      R60EN4470AA30K

                      General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 4.7 µF, ± 10%, 63 V

                      KEMET R60EN4470AA30K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoR60EN4470AA30K
                      Order Code2763181
                      Product RangeR60 Series
                      Also Known As60EN4470AA30K
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      501 In Stock

                      Need more?

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      1+kr 29.200
                      10+kr 20.120
                      50+kr 16.550
                      468+kr 12.880
                      936+kr 12.760
                      1404+kr 12.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 29.20 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoR60EN4470AA30K
                      Order Code2763181
                      Product RangeR60 Series
                      Also Known As60EN4470AA30K
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PET Stacked
                      Capacitor Case / PackageRadial Box - 2 Pin
                      Capacitance4.7µF
                      Capacitance Tolerance± 10%
                      Voltage(AC)63V
                      Voltage(DC)100V
                      Capacitor MountingThrough Hole
                      Capacitor TerminalsRadial Leaded
                      Humidity RatingGRADE II (Test Condition A)
                      Lead Spacing22.5mm
                      Product Length26.5mm
                      Product Width8.5mm
                      Product Height17mm
                      Product RangeR60 Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box material meeting the UL 94V–0 requirements. Automotive grade devices are available (up to lead spacing 22.5mm) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive. Not suitable for across-the-line application (see Suppressor Capacitors).

                      • Voltage range: 50 – 1000 VDC
                      • Capacitance range: 0.001 μF – 150.0 μF / Capacitance tolerance: ±5%, ±10%, ±20%
                      • Lead spacing: 10.0 – 37.5 mm
                      • Climatic category: 55/105/56 / Operating temperature range of −55°C to +105°C
                      • Tape and reel packaging in accordance with IEC 60286–2
                      • RoHS compliance and lead-free terminations
                      • Self-healing
                      • Automotive (AEC–Q200) qualified up to pitch 22.5 mm

                      Technical Specifications

                      Dielectric Type

                      Metallized PET Stacked

                      Capacitance

                      4.7µF

                      Voltage(AC)

                      63V

                      Capacitor Mounting

                      Through Hole

                      Humidity Rating

                      GRADE II (Test Condition A)

                      Product Length

                      26.5mm

                      Product Height

                      17mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Capacitor Case / Package

                      Radial Box - 2 Pin

                      Capacitance Tolerance

                      ± 10%

                      Voltage(DC)

                      100V

                      Capacitor Terminals

                      Radial Leaded

                      Lead Spacing

                      22.5mm

                      Product Width

                      8.5mm

                      Product Range

                      R60 Series

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Product Change Notice EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Macedonia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322500
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.005171
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway