Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Noise Suppression & Safety Capacitors
                      Print Page

                      SMP253MA4100MTR24

                      Safety Capacitor, Metallized Paper, 5045 [127114 Metric], 1000 pF, ± 20%, Y2, Surface Mount

                      KEMET SMP253MA4100MTR24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoSMP253MA4100MTR24
                      Order Code3350786
                      Product RangeSMP253 Series
                      Also Known AsP101AA102M250V
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      No Longer Manufactured

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoSMP253MA4100MTR24
                      Order Code3350786
                      Product RangeSMP253 Series
                      Also Known AsP101AA102M250V
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized Paper
                      Capacitor Case / Package5045 [127114 Metric]
                      Capacitance1000pF
                      Capacitance Tolerance± 20%
                      Suppression ClassY2
                      Capacitor MountingSurface Mount
                      Voltage Rating X-
                      Voltage Rating Y250VAC
                      dv/dt Rating2kV/µs
                      Humidity RatingGRADE II (Test Condition A)
                      Lead Spacing-
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      Product RangeSMP253 Series
                      Qualification-
                      SVHCNo SVHC (15-Jan-2018)

                      Alternatives for SMP253MA4100MTR24

                      1 Product Found

                      Product Overview

                      The SMP253 Series is constructed of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.

                      • Approvals: ENEC, UL, CSA (pending) / Rated voltage: 250 VAC 50/60 Hz
                      • Capacitance range: 0.001 – 0.0047 µF / Capacitance tolerance: ±20%
                      • Size code: 5045, 12.7 mm
                      • Climatic category: 40/100/56/B, IEC 60068–1 / Operating temperature range of -40°C to +100°C
                      • Tape and reel packaging in accordance with IEC 60286–3
                      • RoHS Compliant and lead-free terminations
                      • 100% screening factory test at 3,000 VDC

                      Technical Specifications

                      Dielectric Type

                      Metallized Paper

                      Capacitance

                      1000pF

                      Suppression Class

                      Y2

                      Voltage Rating X

                      -

                      dv/dt Rating

                      2kV/µs

                      Lead Spacing

                      -

                      Operating Temperature Max

                      100°C

                      Qualification

                      -

                      Capacitor Case / Package

                      5045 [127114 Metric]

                      Capacitance Tolerance

                      ± 20%

                      Capacitor Mounting

                      Surface Mount

                      Voltage Rating Y

                      250VAC

                      Humidity Rating

                      GRADE II (Test Condition A)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      SMP253 Series

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (7)

                      CAD Multiple Formats EN

                      Enhanced Product Overview EN

                      One Page Summary EN

                      EOL Notices EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Finland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322500
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002003
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway