Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSSB11H-R13090
Order Code2364275
Product RangeSSB11H Series
Also Known AsUALB11HR130900
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 18.810 |
| 10+ | kr 17.030 |
| 50+ | kr 15.970 |
| 100+ | kr 13.600 |
| 500+ | kr 11.460 |
| 1000+ | kr 11.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 18.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSB11H-R13090
Order Code2364275
Product RangeSSB11H Series
Also Known AsUALB11HR130900
Technical Datasheet
Inductance9mH
DC Current Rating1.3A
Product RangeSSB11H Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 10H ferrite material and equivalents
- Operating temperature range from -25°C to +130°C
- Wide variety of sizes and specifications
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
9mH
Product Range
SSB11H Series
DC Current Rating
1.3A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability