Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSSB11V-R15060
Order Code3290838
Product RangeSSB11V Series
Also Known AsUALB11VR150600
Technical Datasheet
178 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.180 |
10+ | kr 17.630 |
50+ | kr 16.680 |
100+ | kr 13.490 |
500+ | kr 12.300 |
1000+ | kr 11.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 23.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSB11V-R15060
Order Code3290838
Product RangeSSB11V Series
Also Known AsUALB11VR150600
Technical Datasheet
Inductance6mH
DC Current Rating1.5A
Product RangeSSB11V Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 10H ferrite material and equivalents
- Operating temperature range from -25°C to +130°C
- Wide variety of sizes and specifications
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
6mH
Product Range
SSB11V Series
DC Current Rating
1.5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011