Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Pyroelectric Infrared Sensors
                      6. Gas Sensors
                      Print Page

                      USEQGCDAC82M00

                      IR Gas Sensor, CO2, Medical, Analogue, TO-39

                      KEMET USEQGCDAC82M00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoUSEQGCDAC82M00
                      Order Code3546295
                      Product RangeQGC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoUSEQGCDAC82M00
                      Order Code3546295
                      Product RangeQGC Series
                      Technical Datasheet

                      Data Sheet

                      Gas Sensor TypeCO2 (Medical)
                      No. of Channels2Channels
                      Filter Aperture2.6 x 2.6mm
                      Sensor Output TypeAnalogue
                      Gas Sensor PackageTO-39
                      Evaluation Kit / Module-
                      Product RangeQGC Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      USEQGCDAC82M00 is a QGC pyroelectric infrared gas sensor. It can be reduced in physical size and still provide high sensitivity with fast frequency operation, enabling this highly stable sensor in a TO39 package. The sensor element is built into a low noise circuit that has an internal CMOS operational amplifier with a 10Gohm feedback resistor outputting a voltage signal centred around half the supply rail. Applications include gas and gas flues, HVAC (refrigerant or CO2-driven ventilation system), industrial process and safety, medical capnography and anaesthesia, handheld breath analysis and breath rate measurement, breath actuated dispenser, automotive cabin air quality, exhaust (CO2 content), home and building technology, environmental monitoring (ambient CO2 level), pollution air quality in home, office and car(excessive CO2 level).

                      • Fast, stable response over a wide operating frequency range
                      • Analog output, integrated operational amplifier, dual sensor type
                      • CO2 medical specification
                      • 8V maximum voltage, 2.7V minimum voltage
                      • Operating temperature range from -40 to +85°C
                      • 2.6 x 2.6mm filter aperture
                      • 1,000 x 1,000µm element size
                      • 150,000V/W responsivity and Mean 70 µV√Hz noise ( 10Hz, 500K, room temperature)
                      • 3.70 / (110) (channel 1)/4.26 / (180) (channel 2) CWL µm / (HPB nm)

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Gas Sensor Type

                      CO2 (Medical)

                      Filter Aperture

                      2.6 x 2.6mm

                      Gas Sensor Package

                      TO-39

                      Product Range

                      QGC Series

                      No. of Channels

                      2Channels

                      Sensor Output Type

                      Analogue

                      Evaluation Kit / Module

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85415000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00254
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway