Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. RF Power Meters
                      Print Page

                      N1913A

                      RF Power Meter, 9kHz to 110GHz, 400 readings / second, EPM Series

                      KEYSIGHT TECHNOLOGIES N1913A
                      KEYSIGHT TECHNOLOGIES N1913A
                      KEYSIGHT TECHNOLOGIES N1913A
                      KEYSIGHT TECHNOLOGIES N1913A
                      KEYSIGHT TECHNOLOGIES N1913A
                      KEYSIGHT TECHNOLOGIES N1913A
                      KEYSIGHT TECHNOLOGIES N1913A
                      KEYSIGHT TECHNOLOGIES N1913A
                      KEYSIGHT TECHNOLOGIES N1913A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN1913A
                      Order Code4008979
                      Product RangeEPM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN1913A
                      Order Code4008979
                      Product RangeEPM Series
                      Technical Datasheet

                      Data Sheet

                      Test Frequency Range9kHz to 110GHz
                      Power Measuring Range-
                      Measurement Speed400 readings / second
                      Product RangeEPM Series
                      SVHCTo Be Advised

                      Product Overview

                      N1913A is a single channel power meter compatible with all N8480, 8480, U2000 Series and E-series sensors (except the E9320 family). BenchVue software license (BV0007B) is included, which makes it simple to connect, control instruments, and automate test sequences.

                      • Frequency range of 9KHz to 110GHz (sensor dependent)
                      • Wide dynamic range of -70 to +44dBm (sensor dependent)
                      • Go beyond GPIB with LAN LXI-C and USB connectivity
                      • Code-compatible with E4418/19B power meters* and 436A/37B/38A power meters (option 200)
                      • Up to 3 x channels with two additional U2000 series power sensors connected using optional USB hosts
                      • Automated frequency/power sweep measurements with the optional external trigger in/out feature

                      Contents

                      Single-channel average power meter, Power cord, 1 x Power sensor cable, 1.5m (5ft), 6ft type A to mini-B USB cable.

                      Technical Specifications

                      Test Frequency Range

                      9kHz to 110GHz

                      Measurement Speed

                      400 readings / second

                      SVHC

                      To Be Advised

                      Power Measuring Range

                      -

                      Product Range

                      EPM Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90308900
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):4.989512
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway