Print Page
Image is for illustrative purposes only. Please refer to product description.
417 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 14.480 |
10+ | kr 12.720 |
25+ | kr 12.480 |
50+ | kr 12.250 |
100+ | kr 12.010 |
150+ | kr 11.710 |
200+ | kr 11.450 |
250+ | kr 11.190 |
Price for:Each
Minimum: 5
Multiple: 5
kr 72.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1387QMP/1EGW
Order Code2001683
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb Size3.4mm
Viewing Angle60°
Lens ShapeRound
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 20mcd, G 20mcd
Forward Voltage / ColourR 2V, G 2.2V
Wavelength / ColourR 625nm, G 568nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-1387QMP/1EGW is a 3.4mm surface-mount red/green Right Angle LED Indicator with white diffused lens and black case enhances contrast ratio. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide orange. The green source device is made with gallium phosphide green. Housing is made of UL94V-0 PPA. It has a moisture sensitivity level of 3.
- Diffused lens
- Wide viewing angle
- High reliability
- High temperature resistant housing
- High glass transition temperature epoxy
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green, Red
Bulb Size
3.4mm
Lens Shape
Round
Luminous Intensity / Colour
R 20mcd, G 20mcd
Wavelength / Colour
R 625nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2.2V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000289