Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 663.960 |
Product Information
Product Overview
44228 is an electrician’s bearing-assisted open pocket knife. This is as valuable for splitting cable and stripping wire as it is for performing everyday tasks on the job site. This compact knife offers an easy one-handed, bearing-assisted opening. The superior stainless-steel blade offers great edge retention along with convenient stripping notches and a wire looping hole. The rugged, every day knife also sports a low-carry pocket clip keeping it safely in your pocket. Wire stripping notches on the blade strips 14-10 AWG solid, 16-12 AWG stranded wire when the blade is closed. Electrician's pocket knife offers easy one-handed, bearing-assisted opening of the blade. Suitable for all purpose.
- Pocket knife type, frame lock style, drop point blade type, 6.4cm blade length
- Bearing-assist open, wire stripping notches 10-14AWG solid/12-16AWG stranded, wire loop hole
- Aluminium material, stainless steel blade material, 0.3cm blade thickness
- Black handle colour, aluminium handle material, 10.7cm length closed
- 182mm overall length, 37mm overall height, 16mm overall width
- Ambidextrous flip lever for easy one finger opening
- Superior stainless steel for better edge retention on the drop point blade
- Hole at the base of the blade is convenient for looping electrical wire
- Rugged aluminium handle and a frame lock secures the blade in open position
- Compact, low-carry pocket clip and a lanyard hole for tethering
Warnings
Never use on or near live electrical circuits, check local law on the legality of selling, carrying, or possessing this knife.
Notes
Always wear approved eye protection.
Technical Specifications
16AWG to 10AWG
Cable and Wires
To Be Advised
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate