Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 19 56 LE
Order Code4241027
Product RangeKNIPEX CIRCLIP PLIERS Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 225.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 225.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 19 56 LE
Order Code4241027
Product RangeKNIPEX CIRCLIP PLIERS Series
Carrying Case MaterialPET (Polyester)
External Height275mm
External Width315mm
External Depth-
Product RangeKNIPEX CIRCLIP PLIERS Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Empty, 4 compartments, pocket roll-up tool bag
- Roll-up design offers convenient way to store tools and transport
- Bag keeps tools neatly organized and rolls out for quick access
- Double side release buckle makes it easy to open and close
- 4 tool slots to store individual tool
- Tool roll made of hard-wearing polyester fabric
- With practical, adjustable quick release fastener
- Black colour
- Dimension open (L x H) is 315 x 275mm
- Dimension is 100 x 30mm
Warnings
Always wear approved eye protection. Do no use on live circuits. Always switch off power.
Notes
Tools not included.
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
315mm
Product Range
KNIPEX CIRCLIP PLIERS Series
External Height
275mm
External Depth
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171