Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoAOC-DPDP-14-020
Order Code3776730
Product RangeAOC-DPDP-14 Series
No Longer Stocked
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOC-DPDP-14-020
Order Code3776730
Product RangeAOC-DPDP-14 Series
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial65.6ft
Cable Length - Metric20m
Jacket ColourBlack
Product RangeAOC-DPDP-14 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
65.6ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
DisplayPort Plug
Cable Length - Metric
20m
Product Range
AOC-DPDP-14 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.749347
Product traceability