Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 39.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoC&P9F
Order Code4565565
Product RangeC&PF Series
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangeC&PF Series
Connector Body MaterialSteel Body
For Use WithStandard Female D Sub Crimp Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Receptacle
For Use With
Standard Female D Sub Crimp Contacts
Connector Type
D Sub
Product Range
C&PF Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979